1182085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1182085

DigiKey Part Number
277-1182085-ND
Manufacturer
Manufacturer Product Number
1182085
Description
FRAME MODULAR SNAP-IN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B6
Datasheet
 Datasheet
EDA/CAD Models
1182085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Modules
2
Gender
Female/Male
Size
B6
Frame Type
Docking, Carrier Shell Frame
Material
Zinc Alloy, Die Cast
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$25.09000$25.09
Manufacturers Standard Package