
MS-228-6-4-0500 | |
|---|---|
DigiKey Part Number | 2010-1170-ND |
Manufacturer | |
Manufacturer Product Number | MS-228-6-4-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 300 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.72000 | $5.72 |
| 10 | $4.79900 | $47.99 |
| 50 | $4.19860 | $209.93 |
| 100 | $3.96370 | $396.37 |
| 250 | $3.68036 | $920.09 |
| 500 | $3.48796 | $1,743.98 |
| 1,000 | $3.31478 | $3,314.78 |
| 2,500 | $3.11467 | $7,786.67 |

