M39029/32-248
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/32-248

DigiKey Part Number
1212-M39029/32-248-ND
Manufacturer
Manufacturer Product Number
M39029/32-248
Description
CONTACT SIZE 16 SOCKET, 16 AWG
Customer Reference
Detailed Description
Socket Contact 16 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,492
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.50000$2.50
10$2.12400$21.24
25$1.99080$49.77
50$1.89560$94.78
100$1.80500$180.50
250$1.69184$422.96
500$1.61108$805.54
1,000$1.53418$1,534.18
2,500$1.43818$3,595.45
Manufacturers Standard Package