
P0926NL | |
|---|---|
DigiKey Part Number | 553-2107-ND |
Manufacturer | |
Manufacturer Product Number | P0926NL |
Description | PULSE XFMR 1:1:1 300UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P0926NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 300µH | |
ET (Volt-Time) | 23.8VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.260" L x 0.315" W (6.60mm x 8.00mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.61000 | $4.61 |
| 10 | $4.16900 | $41.69 |
| 25 | $4.00320 | $100.08 |
| 50 | $3.88080 | $194.04 |
| 120 | $3.73100 | $447.72 |
| 360 | $3.54967 | $1,277.88 |
| 600 | $3.46792 | $2,080.75 |
| 1,080 | $3.37580 | $3,645.86 |



