
W9003M | |
|---|---|
DigiKey Part Number | 553-W9003M-ND |
Manufacturer | |
Manufacturer Product Number | W9003M |
Description | COAX CBL U.FL TO SMA 3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.19000 | $5.19 |
| 20 | $4.20150 | $84.03 |
| 40 | $4.00075 | $160.03 |
| 60 | $3.88783 | $233.27 |
| 100 | $3.75020 | $375.02 |
| 260 | $3.50558 | $911.45 |
| 500 | $3.34750 | $1,673.75 |
| 1,000 | $3.18781 | $3,187.81 |
| 2,500 | $2.98843 | $7,471.08 |






















