


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.78000 | $4.78 |
| 10 | $4.06000 | $40.60 |
| 25 | $3.80440 | $95.11 |
| 50 | $3.62260 | $181.13 |
| 140 | $3.36879 | $471.63 |
| 280 | $3.20793 | $898.22 |
| 560 | $3.05482 | $1,710.70 |
| 1,120 | $2.90908 | $3,258.17 |
| 2,520 | $2.74743 | $6,923.52 |









