3021088-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3021088-06
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021089-10

DigiKey Part Number
Q1237-ND
Manufacturer
Manufacturer Product Number
3021089-10
Description
CBL USB2.0 A PLUG-MCR B PLUG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male, Right Angle 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,514
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.93000$8.93
10$7.59000$75.90
25$7.11520$177.88
50$6.77500$338.75
100$6.45170$645.17
300$5.97057$1,791.17
500$5.92854$2,964.27
Manufacturers Standard Package