RF ANTENNA 4G, LTE Flat Patch I-PEX-1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YF0006PA

DigiKey Part Number
2958-YF0006PA-ND
Manufacturer
Manufacturer Product Number
YF0006PA
Description
EMBEDDED, 690960, 17102170, 2300
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE Flat Patch I-PEX-1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
1.69GHz
Frequency Range
700MHz ~ 2.69GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 90mm
Termination
I-PEX-1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.005" (0.13mm)
Applications
4G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.26000$2.26
10$1.64600$16.46
25$1.49240$37.31
200$1.26085$252.17
400$1.20923$483.69
600$1.18338$710.03
1,000$1.15473$1,154.73
2,600$1.11103$2,888.68
5,000$1.08720$5,436.00
Manufacturers Standard Package