Magnet Neodymium Iron Boron (NdFeB) N35SH 0.315" Dia x 0.098" H (8.00mm x 2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9041

DigiKey Part Number
469-1074-ND
Manufacturer
Manufacturer Product Number
9041
Description
MAGNET 0.315"D X 0.098"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35SH 0.315" Dia x 0.098" H (8.00mm x 2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35SH
Gauss Strength
-
Size
0.315" Dia x 0.098" H (8.00mm x 2.50mm)
Operating Temperature
150°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.91000$0.91
5$0.79200$3.96
10$0.74800$7.48
25$0.69840$17.46
50$0.66440$33.22
100$0.63320$63.32
500$0.57034$285.17
1,000$0.54702$547.02
5,000$0.50011$2,500.55
Manufacturers Standard Package