R941921602 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: $7.43742

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 178
Unit Price: $3.80000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 305
Unit Price: $4.10000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 1,224
Unit Price: $4.17000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: $4.44900
Datasheet
5916-1103-603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R941921602

DigiKey Part Number
2201-R941921602-ND
Manufacturer
Manufacturer Product Number
R941921602
Description
BANANA / 4MM SERIE FEMALE DPIS I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Quick Connect
Insulation
Mating End Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
-
Contact Material
Copper Alloy, Brass
Body Material
-
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$39.32390$3,932.39
Manufacturers Standard Package