
SC1148 | |
|---|---|
DigiKey Part Number | 2648-SC1148-ND |
Manufacturer | |
Manufacturer Product Number | SC1148 |
Description | HEATSINK ALUMINUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attachment Method | Push Pin | |
Length | 2.500" (63.50mm) | |
Width | 1.673" (42.50mm) | |
Fin Height | 0.539" (13.70mm) | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.94000 | $7.94 |










