


RAC05E-05SKT | |
|---|---|
DigiKey Part Number | 945-RAC05E-05SKT-ND |
Manufacturer | |
Manufacturer Product Number | RAC05E-05SKT |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05E-05SKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 4 Leads | |
Size / Dimension | 1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm) | |
Approval Agency | CB, CE, cURus, EAC, UL | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | 0.02% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.70000 | $10.70 |
| 5 | $10.30600 | $51.53 |
| 10 | $10.13800 | $101.38 |
| 25 | $9.92160 | $248.04 |
| 50 | $9.76100 | $488.05 |
| 100 | $9.60230 | $960.23 |
| 250 | $9.39636 | $2,349.09 |
| 500 | $9.24330 | $4,621.65 |









