
ISL3178EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3178EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL3178EIBZ-TCT-ND - Cut Tape (CT) 20-ISL3178EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3178EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3178EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $2.36000 | $23.60 |
| 25 | $2.14960 | $53.74 |
| 100 | $1.91890 | $191.89 |
| 250 | $1.80900 | $452.25 |
| 500 | $1.74270 | $871.35 |
| 1,000 | $1.68810 | $1,688.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.63049 | $4,076.22 |
| 5,000 | $1.59577 | $7,978.85 |
| 7,500 | $1.57838 | $11,837.85 |


