
SLG46824G | |
|---|---|
DigiKey Part Number | 1695-SLG46824GTR-ND - Tape & Reel (TR) 1695-SLG46824GCT-ND - Cut Tape (CT) 1695-SLG46824GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46824G |
Description | IC CPLD 19MC 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Voltage Supply - Internal | 1.71V ~ 5.5V, 2.3V ~ 5.5V | |
Number of Macrocells | 19 | |
Number of I/O | 13 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.22800 | $22.28 |
| 25 | $2.02760 | $50.69 |
| 100 | $1.80800 | $180.80 |
| 250 | $1.70348 | $425.87 |
| 500 | $1.64040 | $820.20 |
| 1,000 | $1.58848 | $1,588.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.51060 | $6,042.40 |
| 8,000 | $1.48166 | $11,853.28 |



