200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200
A RevX ThingSpace Solution for your VERIZON IoT Device Subscriptions
Eliminating Operational Pain with RevX IoP

200

DigiKey Part Number
1998-1011-ND
Manufacturer
Manufacturer Product Number
200
Description
TRI SIM 2FF/3FF/4FF SIM AT&T
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AT&T - North America 4G LTE 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card
Product Attributes
Type
Description
Select All
Category
Manufacturer
RevX Systems Corp.
Series
Packaging
Bulk
Part Status
Active
Format
2FF (Mini), 3FF (Micro), 4FF (Nano)
Class
A (5V), B (3V), C (1.8V)
Memory
-
Core Processor
-
Carrier Network
AT&T - North America
Network Technology
4G LTE
Features
DigiKey SIM Management
Operating Temperature
-25°C ~ 85°C
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.73000$3.73