
BU4S584G2-TR | |
|---|---|
DigiKey Part Number | BU4S584G2TR-ND - Tape & Reel (TR) BU4S584G2CT-ND - Cut Tape (CT) BU4S584G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4S584G2-TR |
Description | IC INVERT SCHMITT 1CH 1INP 5SSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4S584G2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 16V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.61600 | $15.40 |
| 100 | $0.53720 | $53.72 |
| 250 | $0.49972 | $124.93 |
| 500 | $0.47718 | $238.59 |
| 1,000 | $0.46675 | $466.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43564 | $1,306.92 |
| 6,000 | $0.42440 | $2,546.40 |
| 9,000 | $0.41877 | $3,768.93 |
| 15,000 | $0.41254 | $6,188.10 |
| 21,000 | $0.40889 | $8,586.69 |
| 30,000 | $0.40539 | $12,161.70 |











