
RB161MM-20TR | |
|---|---|
DigiKey Part Number | RB161MM-20TR-ND - Tape & Reel (TR) RB161MM-20CT-ND - Cut Tape (CT) RB161MM-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB161MM-20TR |
Description | DIODE SCHOTTKY 25V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB161MM-20TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44300 | $4.43 |
| 100 | $0.28100 | $28.10 |
| 500 | $0.21058 | $105.29 |
| 1,000 | $0.18781 | $187.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13548 | $406.44 |
| 6,000 | $0.12669 | $760.14 |
| 9,000 | $0.12352 | $1,111.68 |
| 15,000 | $0.11870 | $1,780.50 |
| 21,000 | $0.10813 | $2,270.73 |











