RPI-0226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPI-0226

DigiKey Part Number
846-1007-2-ND - Tape & Reel (TR)
846-1007-1-ND - Cut Tape (CT)
846-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPI-0226
Description
SENSOR OPT SLOT TRANSISTOR MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.079" (2mm) Transistor Module, Flat Lead, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
RPI-0226 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.079" (2mm)
Sensing Method
-
Output Configuration
Transistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
50µs
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module, Flat Lead, Slot Type
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,277
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
5$1.27800$6.39
10$1.21400$12.14
25$1.13560$28.39
50$1.08300$54.15
100$1.03450$103.45
500$0.93736$468.68
1,000$0.90124$901.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80110$1,602.20
4,000$0.77281$3,091.24
6,000$0.75737$4,544.22
10,000$0.73900$7,390.00
14,000$0.72752$10,185.28
20,000$0.71587$14,317.40
Manufacturers Standard Package