
RR264MM-400TFTR | |
|---|---|
DigiKey Part Number | 846-RR264MM-400TFTR-ND - Tape & Reel (TR) 846-RR264MM-400TFTRCT-ND - Cut Tape (CT) 846-RR264MM-400TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR264MM-400TFTR |
Description | DIODE STANDARD 400V 700MA PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.44300 | $4.43 |
| 100 | $0.30240 | $30.24 |
| 500 | $0.22720 | $113.60 |
| 1,000 | $0.20291 | $202.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13849 | $415.47 |
| 6,000 | $0.13712 | $822.72 |
| 9,000 | $0.13426 | $1,208.34 |
| 15,000 | $0.12913 | $1,936.95 |
| 21,000 | $0.11924 | $2,504.04 |






