DTA023YMT2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUM001L02T2CL

DigiKey Part Number
RUM001L02T2CLTR-ND - Tape & Reel (TR)
RUM001L02T2CLCT-ND - Cut Tape (CT)
RUM001L02T2CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUM001L02T2CL
Description
MOSFET N-CH 20V 100MA VMT3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
RUM001L02T2CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
7.1 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186,884
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.27000$2.70
100$0.16810$16.81
500$0.12398$61.99
1,000$0.10968$109.68
2,000$0.09762$195.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.07889$631.12
16,000$0.07168$1,146.88
24,000$0.06800$1,632.00
40,000$0.06387$2,554.80
56,000$0.06142$3,439.52
80,000$0.05904$4,723.20
200,000$0.05403$10,806.00
Manufacturers Standard Package