ADF6-60-03.5-L-4-2-A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samtec Inc.
In Stock: 0
Unit Price: $28.09827
Datasheet

MFR Recommended


Samtec Inc.
In Stock: 1,290
Unit Price: $23.64000
Datasheet
ADF6-60-03.5-L-4-2-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADF6-60-03.5-L-4-2-A-TR
ADF6-60-03.5-L-4-2-A-TR
ADF6-60-03.5-L-4-2-A-TR
AcceleRate HD Ultra-Dense Multi-Row Connectors from Samtec  PIO | DigiKey

ADF6-60-03.5-L-4-2-A-TR

DigiKey Part Number
612-ADF6-60-03.5-L-4-2-A-TR-ND
Manufacturer
Manufacturer Product Number
ADF6-60-03.5-L-4-2-A-TR
Description
CONN 0.635MM SKT 60POS SMD
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADF6-60-03.5-L-4-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
High Density Array, Female
Number of Positions
240
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 7mm, 10mm, 12mm
Height Above Board
0.147" (3.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,900
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.