
QTH-060-01-L-D-A-RT1 | |
|---|---|
DigiKey Part Number | SAM9824-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-L-D-A-RT1 |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-L-D-A-RT1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.38000 | $30.38 |
| 39 | $23.57513 | $919.43 |

