
TCMD-07-T-72.00-01-N | |
|---|---|
DigiKey Part Number | TCMD-07-T-72.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-07-T-72.00-01-N |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-07-T-72.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 6.00' (1.83m) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.81000 | $30.81 |
| 10 | $29.16800 | $291.68 |
| 25 | $28.06560 | $701.64 |
| 50 | $27.37980 | $1,368.99 |
| 100 | $23.01290 | $2,301.29 |
| 250 | $21.55224 | $5,388.06 |
| 500 | $20.71152 | $10,355.76 |

