
0001.2712.11 | |
|---|---|
DigiKey Part Number | 486-1978-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2712.11 |
Description | FUSE CERM 6.3A 250VAC 150VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 171.0 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 5 | $2.74000 | $13.70 |
| 10 | $2.52800 | $25.28 |
| 50 | $2.09740 | $104.87 |
| 100 | $1.93480 | $193.48 |
| 300 | $1.70177 | $510.53 |
| 500 | $1.60270 | $801.35 |
| 1,000 | $1.47683 | $1,476.83 |
| 5,000 | $1.23522 | $6,176.10 |

