8601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8601.2000

DigiKey Part Number
486-3835-ND
Manufacturer
Manufacturer Product Number
8601.2000
Description
FUSE HLDR CART 32V 6.3A IN LINE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Holder 6.3 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,989
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.51000$4.51
5$3.74400$18.72
10$3.45400$34.54
50$2.86580$143.29
100$2.64340$264.34
250$2.37496$593.74
500$2.18914$1,094.57
1,000$2.01689$2,016.89
5,000$1.72991$8,649.55
Manufacturers Standard Package