Air Quality Sensor I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENS160-BGLM

DigiKey Part Number
2618-ENS160-BGLMTR-ND - Tape & Reel (TR)
2618-ENS160-BGLMCT-ND - Cut Tape (CT)
2618-ENS160-BGLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENS160-BGLM
Description
SENSOR AIR QUALITY I2C OUTPUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air Quality Sensor I2C, SPI
Datasheet
 Datasheet
EDA/CAD Models
ENS160-BGLM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Air Quality
Accuracy
-
Output
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
1.71V ~ 1.98V
Current - Supply
29mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,311
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.63000$11.63
5$10.48400$52.42
10$10.05900$100.59
25$9.55240$238.81
50$9.20640$460.32
100$8.88920$888.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.25036$4,125.18
1,000$8.01233$8,012.33
1,500$7.88227$11,823.41
Manufacturers Standard Package