LM358, NCP18WF104 Temperature Sensor Grove Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM358, NCP18WF104 Temperature Sensor Grove Platform Evaluation Expansion Board
Stream Grove Temperature and Humidity Sensor data on Initial State
Home Control Center using SeeedStudio BeagleBone Green Wireless

101020015

DigiKey Part Number
1597-1134-ND
Manufacturer
Manufacturer Product Number
101020015
Description
GROVE TEMPERATURE SENSOR
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
LM358, NCP18WF104 Temperature Sensor Grove Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bag
Part Status
Active
Platform
Grove
Type
Sensor
Function
Temperature
Utilized IC / Part
LM358, NCP18WF104
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$4.77000$4.77
Manufacturers Standard Package