
114992649 | |
|---|---|
DigiKey Part Number | 1597-114992649-ND |
Manufacturer | |
Manufacturer Product Number | 114992649 |
Description | SENSOR OPT UV MODULE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ultraviolet (UV) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | 3.6V | |
Operating Temperature | - | |
Mounting Type | User Defined | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.54000 | $150.54 |


