10D2-05LD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2D2-10LCS

DigiKey Part Number
4316-2D2-10LCS-ND
Manufacturer
Manufacturer Product Number
2D2-10LCS
Description
NTC THERMISTORS 2OHMS 5AMPS CLIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2 Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2
Resistance Tolerance
±15%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
2800K
B25/100
-
Operating Temperature
-40°C ~ 160°C
Length - Lead Wire
0.14" (3.50mm)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.79000$0.79
5$0.68600$3.43
10$0.65000$6.50
25$0.60560$15.14
50$0.57600$28.80
100$0.54850$54.85
500$0.49358$246.79
1,000$0.47321$473.21
5,000$0.43222$2,161.10
Manufacturers Standard Package