


CP2102N-EK | |
|---|---|
DigiKey Part Number | 336-3695-ND |
Manufacturer | |
Manufacturer Product Number | CP2102N-EK |
Description | EVAL BOARD FOR CP2102N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CP2102N - USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART (RS232) Bridge | |
Embedded | - | |
Utilized IC / Part | CP2102N | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.63000 | $53.63 |







