XG27-RB4194A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG27-RB4194A

DigiKey Part Number
336-XG27-RB4194A-ND
Manufacturer
Manufacturer Product Number
XG27-RB4194A
Description
EFR32XG27 2.4 GHZ RADIO BOARD BU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFR32xG27 - Transceiver; 802.15.4 (Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32xG27
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$47.91000$47.91
Manufacturers Standard Package