
SKY12239-11 | |
|---|---|
DigiKey Part Number | 863-1954-2-ND - Tape & Reel (TR) 863-1954-1-ND - Cut Tape (CT) 863-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12239-11 |
Description | RF ATTENUATOR 40DB 50OHM 8SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 10 MHz ~ 1.5 GHz 50 Ohms 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | SKY12239-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 10 MHz ~ 1.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.65000 | $61.65 |
| 10 | $50.23300 | $502.33 |
| 25 | $47.37960 | $1,184.49 |
| 100 | $44.24460 | $4,424.46 |
| 250 | $42.75032 | $10,687.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $39.92103 | $179,644.64 |





