
COM-18732 | |
|---|---|
DigiKey Part Number | 1568-COM-18732-ND |
Manufacturer | |
Manufacturer Product Number | COM-18732 |
Description | DC/DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 6A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72W | |
Applications | ITE (Commercial) | |
Efficiency | 94.2% | |
Operating Temperature | -40°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.91" L x 2.91" W x 1.26" H (74.0mm x 74.0mm x 32.0mm) | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.01000 | $38.01 |











