KIT-RMCF Series Notebook
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-RMCF0805JT-14

DigiKey Part Number
KIT-RMCF0805JT-14-ND
Manufacturer
Manufacturer Product Number
KIT-RMCF0805JT-14
Description
RESISTR KIT 100K-10M 1/8W 960PCS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 100k ~ 10M Ohm ±5% 1/8W Surface Mount 960 Pieces (48 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Book
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
100k ~ 10M
Power (Watts)
1/8W
Tolerance
±5%
Features
Automotive AEC-Q200
Quantity
960 Pieces (48 Values - 20 Each)
Mounting Type
Surface Mount
Packages Included
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CAD
Book
QuantityUnit PriceExt Price
1$54.07000$54.07
10$46.96600$469.66
Manufacturers Standard Package