



SS-748804SC5-YG-PG4-BZ | |
|---|---|
DigiKey Part Number | SS-748804SC5-YG-PG4-BZ-ND |
Manufacturer | |
Manufacturer Product Number | SS-748804SC5-YG-PG4-BZ |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | SS-748804SC5-YG-PG4-BZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.85000 | $12.85 |
| 10 | $10.92200 | $109.22 |
| 25 | $10.23760 | $255.94 |
| 96 | $9.31031 | $893.79 |
| 192 | $8.86604 | $1,702.28 |
| 288 | $8.61615 | $2,481.45 |
| 576 | $8.20519 | $4,726.19 |
| 1,056 | $7.86205 | $8,302.32 |








