2N3904 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 200,948
Unit Price: $0.28000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,206
Unit Price: $1.66000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1,439
Unit Price: $0.87000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


onsemi
In Stock: 37,690
Unit Price: $0.26000
Datasheet
TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3904

DigiKey Part Number
497-2395-ND
Manufacturer
Manufacturer Product Number
2N3904
Description
TRANS NPN 40V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 270MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N3904 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
625 mW
Frequency - Transition
270MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes