
ASM330LHHXG1TR | |
|---|---|
DigiKey Part Number | 497-ASM330LHHXG1TR-ND - Tape & Reel (TR) 497-ASM330LHHXG1TRCT-ND - Cut Tape (CT) 497-ASM330LHHXG1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM330LHHXG1TR |
Description | HIGH-ACCURACY 6-AXIS AUTOMOTIVE |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, I3C, SPI | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.45000 | $17.45 |
| 5 | $15.81200 | $79.06 |
| 10 | $15.20400 | $152.04 |
| 25 | $14.47720 | $361.93 |
| 50 | $13.98040 | $699.02 |
| 100 | $13.53100 | $1,353.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.57447 | $57,872.35 |









