B-L475E-IOT01Ax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B-L475E-IOT01Ax
Getting Started with STM32LF Discovery Kit IoT Node
STMicroelectronics STM32L4 IoT Discovery Kit | Digi-Key Daily

B-L475E-IOT01A1

DigiKey Part Number
497-17066-ND
Manufacturer
Manufacturer Product Number
B-L475E-IOT01A1
Description
STM32 IOT DISCOVERY NODE 915MHZ
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SPSGRF-915, STM32 L4 STM32L4 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SPSGRF-915, STM32 L4
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$86.23000$86.23
Manufacturers Standard Package