SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIULC6-4SC6Y

DigiKey Part Number
497-12157-2-ND - Tape & Reel (TR)
497-12157-1-ND - Cut Tape (CT)
497-12157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DVIULC6-4SC6Y
Description
TVS DIODE 5VWM 17VC SOT23-6L
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
EDA/CAD Models
DVIULC6-4SC6Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
0.85pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,744
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.45000$1.45
10$0.90600$9.06
100$0.59050$59.05
500$0.45462$227.31
1,000$0.41082$410.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35517$1,065.51
6,000$0.32715$1,962.90
9,000$0.31287$2,815.83
15,000$0.29683$4,452.45
21,000$0.28844$6,057.24
Manufacturers Standard Package