Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESDCAN24-2BLY | |
|---|---|
DigiKey Part Number | 497-13262-2-ND - Tape & Reel (TR) 497-13262-1-ND - Cut Tape (CT) 497-13262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN24-2BLY |
Description | TVS DIODE 24VWM 40VC SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDCAN24-2BLY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.29500 | $2.95 |
| 100 | $0.17740 | $17.74 |
| 500 | $0.16842 | $84.21 |
| 1,000 | $0.14756 | $147.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09539 | $286.17 |
| 6,000 | $0.09446 | $566.76 |



















