TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220FP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7815CP

DigiKey Part Number
497-8353-5-ND
Manufacturer
Manufacturer Product Number
L7815CP
Description
IC REG LINEAR 15V 1.5A TO220FP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
L7815CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
54dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.15500$11.55
50$0.97400$48.70
100$0.91820$91.82
250$0.85920$214.80
500$0.82358$411.79
1,000$0.79430$794.30
2,500$0.76337$1,908.42
5,000$0.74472$3,723.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.