


LD56100DPU33R | |
|---|---|
DigiKey Part Number | 497-18114-2-ND - Tape & Reel (TR) 497-18114-1-ND - Cut Tape (CT) 497-18114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56100DPU33R |
Description | IC REG LINEAR 3.3V 1A 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LD56100DPU33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 155 µA | |
PSRR | 70dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.50720 | $12.68 |
| 100 | $0.44090 | $44.09 |
| 250 | $0.40924 | $102.31 |
| 500 | $0.39016 | $195.08 |
| 1,000 | $0.37445 | $374.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35505 | $1,065.15 |
| 6,000 | $0.34556 | $2,073.36 |
| 9,000 | $0.34080 | $3,067.20 |
| 15,000 | $0.33553 | $5,032.95 |
| 21,000 | $0.33245 | $6,981.45 |
| 30,000 | $0.32949 | $9,884.70 |


