Parametric Equivalent

LPS22HHTR | |
|---|---|
DigiKey Part Number | 497-18182-2-ND - Tape & Reel (TR) 497-18182-1-ND - Cut Tape (CT) 497-18182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS22HHTR |
Description | SENSOR 18.27PSIA 24BIT 10HLGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS22HHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFLGA | |
Supplier Device Package | 10-HLGA (2.0x2.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 5 | $3.51400 | $17.57 |
| 10 | $3.35400 | $33.54 |
| 25 | $3.16240 | $79.06 |
| 50 | $3.03120 | $151.56 |
| 100 | $2.91120 | $291.12 |
| 500 | $2.66956 | $1,334.78 |
| 1,000 | $2.57962 | $2,579.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.35205 | $18,816.40 |











