
SR1UARU | |
|---|---|
DigiKey Part Number | 497-14624-2-ND - Tape & Reel (TR) 497-14624-1-ND - Cut Tape (CT) 497-14624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1UARU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR1UARU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.27700 | $12.77 |
| 25 | $1.15480 | $28.87 |
| 100 | $1.01980 | $101.98 |
| 250 | $0.95516 | $238.79 |
| 500 | $0.91626 | $458.13 |
| 1,000 | $0.88425 | $884.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84470 | $2,534.10 |
| 6,000 | $0.82535 | $4,952.10 |
| 9,000 | $0.81566 | $7,340.94 |
| 15,000 | $0.80492 | $12,073.80 |






