




STM32F769I-DISCO | |
|---|---|
DigiKey Part Number | 497-16524-ND |
Manufacturer | |
Manufacturer Product Number | STM32F769I-DISCO |
Description | DISCOVERY STM32F769 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32F769 Discovery STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32F769 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.76000 | $131.76 |


















