P(B,C)CxxDAAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC36DAAN

DigiKey Part Number
S2011E-36-ND
Manufacturer
Manufacturer Product Number
PBC36DAAN
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC36DAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,156
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.68000$4.68
50$3.54340$177.17
100$3.37410$337.41
500$3.01184$1,505.92
1,000$2.86815$2,868.15
5,000$2.86766$14,338.30
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 16026
Unit Price: $0.57000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 18521
Unit Price: $0.72000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 13981
Unit Price: $0.86000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 12318
Unit Price: $1.03000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 9986
Unit Price: $1.18000