
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.26500 | $2.65 |
| 100 | $0.18620 | $18.62 |
| 500 | $0.14968 | $74.84 |
| 1,000 | $0.13758 | $137.58 |
| 2,000 | $0.12728 | $254.56 |
| 5,000 | $0.11597 | $579.85 |
| 10,000 | $0.10889 | $1,088.90 |
| 25,000 | $0.10114 | $2,528.50 |


