
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | CFast | |
Memory Size | 30GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.04000 | $244.04 |
| 10 | $224.83000 | $2,248.30 |
| 25 | $217.38080 | $5,434.52 |
| 50 | $211.85940 | $10,592.97 |


