



3502L | |
|---|---|
DigiKey Part Number | SC2804-ND |
Manufacturer | |
Manufacturer Product Number | 3502L |
Description | CONN PLUG MONO 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3502L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.125" (3.18mm ID), 0.370" (9.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Body Color | Silver | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Cable Opening | 0.280" (7.10mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| 10 | $5.62400 | $56.24 |
| 25 | $5.27040 | $131.76 |
| 50 | $5.01860 | $250.93 |
| 100 | $4.77890 | $477.89 |
| 250 | $4.47964 | $1,119.91 |
| 500 | $4.26590 | $2,132.95 |
| 1,000 | $4.06241 | $4,062.41 |
| 2,500 | $3.80833 | $9,520.83 |















