
RAHUC31AUTR | |
|---|---|
DigiKey Part Number | 137-RAHUC31AUTR-ND - Tape & Reel (TR) 137-RAHUC31AUTRCT-ND - Cut Tape (CT) 137-RAHUC31AUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHUC31AUTR |
Description | USB TYPE-C CONNECTOR, RIGHT ANGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHUC31AUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 1000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $2.25700 | $22.57 |
| 25 | $2.11480 | $52.87 |
| 50 | $2.01360 | $100.68 |
| 100 | $1.91750 | $191.75 |
| 250 | $1.79732 | $449.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.65569 | $1,324.55 |
| 1,600 | $1.57667 | $2,522.67 |
| 2,400 | $1.53224 | $3,677.38 |
| 4,000 | $1.47803 | $5,912.12 |
| 5,600 | $1.44339 | $8,082.98 |
| 8,000 | $1.40756 | $11,260.48 |











